
Wurth Electronics 74270121 technical specifications.
| Diameter | 8mm |
| Height | 8mm |
| Impedance | 50R |
| Inside Diameter | 11.5mm |
| Length | 8mm |
| Mount | Free Hanging |
| Outside Diameter | 19mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.252773oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74270121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.