
Wurth Electronics 7427014 technical specifications.
| Diameter | 28mm |
| Height | 20mm |
| Impedance | 200R |
| Inside Diameter | 16mm |
| Length | 20mm |
| Mount | Free Hanging |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
