
Wurth Electronics 7427015 technical specifications.
| Diameter | 40.6mm |
| Height | 15mm |
| Impedance | 108R |
| Inside Diameter | 27.4mm |
| Length | 15mm |
| Mount | Free Hanging |
| Outside Diameter | 40.6mm |
| Packaging | Bulk |
| Resistance | 54R |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.747472oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.