
Wurth Electronics 74270182 technical specifications.
| Diameter | 10mm |
| Height | 10mm |
| Impedance | 65R |
| Inside Diameter | 10.2mm |
| Length | 10mm |
| Mount | Free Hanging |
| Outside Diameter | 18.6mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.331611oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74270182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
