Wurth Electronics 74270191 technical specifications.
| Diameter | 20mm |
| Height | 20mm |
| Inside Diameter | 35.5mm |
| Length | 20mm |
| Mount | Free Hanging |
| Outside Diameter | 61mm |
| Reach SVHC Compliant | Unknown |
| Series | WE-TOF |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74270191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.