
Wurth Electronics 74271 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 40.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
