
Ferrite core for EMI suppression, featuring a 6mm inside diameter and 321 Ohm impedance. Designed for cable mounting, this hinged ferrite component operates effectively between 1MHz and 1GHz, with a maximum operating temperature of 105°C. Constructed with a ferrite core and steel material, it measures 40.5mm in length, 18.2mm in width, and 23.7mm in height. The black, lead-free component is supplied in trays of 190 units.
Wurth Electronics 74271112S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Core Material | Ferrite |
| Height | 23.7mm |
| Inside Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Package Quantity | 190 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Tec |
| Shape | Square |
| Weight | 33.72g |
| Width | 18.2mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271112S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
