
Ferrite core for EMI suppression, featuring a hinged design for easy cable installation. Operating across a frequency range of 1MHz to 1GHz, this component offers 246 ohms impedance. Constructed with a ferrite core and steel housing, it measures 40.5mm in length, 21mm in width, and 24.5mm in height, with an inside diameter of 7.5mm suitable for cables up to 7.5mm in diameter. Rated for operation between -25°C and 105°C, it is packaged in trays of 180 units.
Wurth Electronics 74271131S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Core Material | Ferrite |
| Height | 24.5mm |
| Inside Diameter | 7.5mm |
| Length | 40.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Package Quantity | 180 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Tec |
| Shape | Square |
| Weight | 32.44g |
| Width | 21mm |
| Wire/Cable Diameter | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271131S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
