
Ferrite core for EMI suppression, featuring a 241 Ohm impedance at 1MHz to 1GHz frequency range. This hinged, square-shaped core is constructed from steel with a black finish, measuring 21mm in width, 24.5mm in height, and 40.5mm in length. Designed for free-hanging mounting, it accommodates wire or cable diameters up to 8.5mm. Operating within a temperature range of -25°C to 105°C, this component is supplied in trays of 100 units.
Wurth Electronics 74271132S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 24.5mm |
| Impedance | 241R |
| Length | 40.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Tec |
| Shape | Square |
| Tolerance | 25% |
| Weight | 33.86g |
| Width | 21mm |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74271132S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
