
Ferrite clamp-on core for EMI suppression, featuring a snap-on termination for free-hanging mounting. Operates effectively from 1MHz to 1GHz with an impedance of 98 Ohms at 25MHz and a tolerance of 25%. Constructed from steel with a grey finish, this component measures 32.5mm in length, 18.8mm in width, and 13.2mm in height, accommodating wire diameters up to 5mm. It is RoHS compliant and lead-free, suitable for operation between -25°C and 105°C.
Wurth Electronics 74271142 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 13.2mm |
| Impedance | 98R |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Termination | SNAP |
| Tolerance | 25% |
| Weight | 11.05g |
| Width | 18.8mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
