
Ferrite core for cable EMI suppression, featuring a 5mm inside diameter and 182 Ohm impedance at 100MHz. This hinged ferrite component operates effectively from 1MHz to 1GHz, with a maximum operating temperature of 105°C. Constructed with a ferrite core and steel housing, it measures 32.5mm in length, 18.8mm in width, and 13.2mm in height, designed for free-hanging cable mounting.
Wurth Electronics 74271142S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Core Material | Ferrite |
| Height | 13.2mm |
| Inside Diameter | 5mm |
| Length | 32.5mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Package Quantity | 42 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Weight | 11.07g |
| Width | 18.8mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271142S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
