
Ferrite core with 270 Ohm impedance, designed for cable mounting and free hanging applications. Features a hinged design for easy installation and a square shape. Operates effectively from 1MHz to 1GHz, with a maximum operating temperature of 105°C. Constructed with a ferrite core and steel housing, this component measures 29.5mm in height, 42.2mm in length, and 33.6mm in width, accommodating cable diameters up to 10.5mm. Packaged in trays of 20 units.
Wurth Electronics 74271221S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Core Material | Ferrite |
| Height | 29.5mm |
| Inside Diameter | 10.5mm |
| Length | 42.2mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Star-Tec |
| Shape | Square |
| Weight | 80.56g |
| Width | 33.6mm |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271221S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
