
Ferrite core for EMI suppression, featuring a hinged design for easy cable installation. Operating from 1MHz to 1GHz, this component offers 265 Ohms impedance and is constructed with ferrite core material and a steel casing. Its dimensions include a 42.2mm length, 33.5mm width, 28.8mm height, and a 12.5mm inside diameter suitable for cables up to 12.5mm in diameter. Rated for operation between -25°C and 105°C, it is RoHS compliant and supplied in trays of 20 units.
Wurth Electronics 74271222S technical specifications.
| Package/Case | 100 |
| Color | Black |
| Core Material | Ferrite |
| Height | 28.8mm |
| Inside Diameter | 12.5mm |
| Length | 42.2mm |
| Material | Steel |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Tec |
| Shape | Square |
| Weight | 80.26g |
| Width | 33.5mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74271222S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
