
Wurth Electronics 74271318 technical specifications.
| Inside Diameter | 8.2mm |
| Length | 16mm |
| Mount | Chassis Mount |
| Reach SVHC Compliant | Unknown |
| Series | WE-NCF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
