
Wurth Electronics 7427135 technical specifications.
| Diameter | 44.6mm |
| Height | 15mm |
| Impedance | 98R |
| Inside Diameter | 27.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Outside Diameter | 44.6mm |
| RoHS Compliant | Yes |
| Series | WE-NCF |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7427135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
