
Wurth Electronics 74271358 technical specifications.
| Inside Diameter | 27.5mm |
| Length | 15mm |
| Mount | Chassis Mount |
| Reach SVHC Compliant | Unknown |
| Series | WE-NCF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
