
Wurth Electronics 74271378 technical specifications.
| Inside Diameter | 27.5mm |
| Length | 35mm |
| Mount | Chassis Mount |
| Reach SVHC Compliant | Unknown |
| Series | WE-NCF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.