Wurth Electronics 7427141 technical specifications.
| Package/Case | 100 |
| Color | White |
| Depth | 15.5mm |
| Height | 30mm |
| Length | 36mm |
| Mount | Free Hanging |
| Series | Snap-Ring |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7427141 to view detailed technical specifications.
No datasheet is available for this part.