
Wurth Electronics 7427143 technical specifications.
| Package/Case | 100 |
| Color | White |
| Depth | 19.5mm |
| Height | 21mm |
| Length | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427143 to view detailed technical specifications.
No datasheet is available for this part.
