Wurth Electronics 7427144 technical specifications.
| Package/Case | 100 |
| Color | White |
| Depth | 17mm |
| Height | 30mm |
| Length | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
