
Snap-on ferrite for cable diameters up to 16mm, featuring a square shape and impedance of 130 Ohms at 100MHz with a 25% tolerance. This RoHS compliant component operates between -25°C and 105°C, with dimensions of 20mm length, 35mm width, 32mm depth, and 32mm height. Designed for chassis mounting, it is supplied in bulk packaging.
Wurth Electronics 7427154 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 32mm |
| Height | 32mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Star-Ring |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 1.474452oz |
| Width | 35mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.