
Ferrite clamp-on core for noise suppression, featuring a snap termination and free-hanging mount. Offers 270 Ohms impedance at 100MHz with a 25% tolerance. Designed for wire/cable diameters up to 12.5mm, with dimensions of 31.5mm width, 28mm height, and 35mm length. Operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Wurth Electronics 74271722 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 28mm |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-FIX |
| Shape | Square |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.647311oz |
| Width | 31.5mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74271722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
