Wurth Electronics 7427221 technical specifications.
| Package/Case | 100 |
| Height | 5mm |
| Impedance | 166R |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Series | WE-FLAT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
