
Ferrite cable core designed for signal line filtering. Features 115 Ohm impedance at 100MHz, a 25% tolerance, and a steel material construction. This free-hanging component measures 28mm in length, 14.6mm in width, and 7.7mm in height. Operating temperature range is -25°C to 125°C, with packaging provided in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7427224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 7.7mm |
| Impedance | 115R |
| Length | 28mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | WE-FLAT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
