
Wurth Electronics 7427225 technical specifications.
| Package/Case | 100 |
| Height | 6.3mm |
| Length | 23.8mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Series | WE-FLAT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.