
Wurth Electronics 74272475 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 16mm |
| Impedance | 114R |
| Length | 84.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Star-Flat |
| Shape | Flat |
| Termination | SNAP |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.516303oz |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74272475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.