
Wurth Electronics 74272722 technical specifications.
| Color | Grey |
| Height | 28mm |
| Impedance | 45R |
| Length | 35.1mm |
| Max Frequency | 30MHz |
| Min Frequency | 150kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STAR-FIX |
| Shape | Square |
| Termination | Cable |
| Width | 31mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74272722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
