Wurth Electronics 74273701 technical specifications.
| Color | Black |
| Connector Type A | Lug |
| Connector Type B | Lug |
| Lead Length | 50mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74273701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.