
Wurth Electronics 74273702 technical specifications.
| Color | Black |
| Lead Length | 100mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74273702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
