
Wurth Electronics 7427415 technical specifications.
| Height | 23mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 79R |
| RoHS Compliant | Yes |
| Series | WE-CPU |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7427415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.