
Wurth Electronics 7427417 technical specifications.
| Height | 30mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 114R |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
