
Snap-on ferrite core for cable termination, designed for free-hanging mounting. Features a 5mm wire/cable diameter capacity and operates effectively within a 1MHz to 1GHz frequency range. Offers 100 Ohms impedance with a 25% tolerance. Suitable for applications operating between -25°C and 105°C, packaged in trays.
Wurth Electronics 74275812 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Impedance | 100R |
| Max Frequency | 1GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | STAR-BUENO |
| Shape | Round |
| Termination | Cable |
| Tolerance | 25% |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74275812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.