
STAR-TEC MOUNTING CLIP; Clip Type:Ferrite Core Mounting Clip; Clip Diameter:-; Mounting Hole Dia:3.4mm; Length:26.1mm ;RoHS Compliant: Yes
Wurth Electronics 7427713 technical specifications.
| Color | White |
| Length | 26.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.088397oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
