Wurth Electronics 74277233 technical specifications.
| Height | 9.5mm |
| Inside Diameter | 4.8mm |
| Length | 9.5mm |
| Mount | Free Hanging |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-AFB LFS |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74277233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.