
Wurth Electronics 744324015 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 140nH |
| Inductance Tolerance | 20% |
| Max DC Current | 24A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 363MHz |
| Series | WE-HC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744324015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
