Wurth Electronics 7443832 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.