Wurth Electronics 7446331007 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18.5mm |
| Inductance | 6.8mH |
| Length | 23.3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446331007 to view detailed technical specifications.
No datasheet is available for this part.