
Wurth Electronics 744725 technical specifications.
| Package/Case | SMD/SMT |
| Max DC Current | 2.7A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 1.173lb |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744725 to view detailed technical specifications.
No datasheet is available for this part.
