This shielded ferrite inductor features a core material of ferrite, with an inductance of 3300H and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor measures 12mm in depth, 10mm in height, and 12mm in length.
Wurth Electronics 7447709332 technical specifications.
| Core Material | Ferrite |
| Depth | 12mm |
| Height | 10mm |
| Inductance | 3300H |
| Length | 12mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 590kHz |
| Series | WE-PD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709332 to view detailed technical specifications.
No datasheet is available for this part.