This surface mount fixed inductor has a current rating of 300mA and a DC resistance of 1.2 ohms. It is made from ceramic and has an inductance of 100nH with a tolerance of 5%. The inductor is packaged in a 0603 case and is suitable for use in applications where temperatures range from -55°C to 125°C. It is compliant with RoHS regulations and is available on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744786210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.2R |
| Height - Seated (Max) | 0.037inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.