
Single Phase EMI Filter, 250V, 50HzHz,
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Current Rating | 13A |
| Height | 46mm |
| Inductance | 9mH |
| Length | 44mm |
| Max Current Rating | 13A |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 27mm |
| RoHS | Compliant |