Wurth Electronics 744825 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | WE-CMB, WE-CMBH |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.