
Wurth Electronics 744870 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 22H |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | WE-DD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
