Wurth Electronics 7461001 technical specifications.
| Current Rating | 130A |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.