
Six-contact, two-row press-fit power connector featuring copper contacts with tin plating. Rated for 60A, this non-insulated, through-hole mount component offers a compact 7mm width, 7mm length, and 9.5mm height. Designed for operation between -40°C and 135°C, it utilizes a press-fit termination method.
Wurth Electronics 7461057 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Height | 9.5mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BUTR |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
