Wurth Electronics 7461069 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 36 |
| Reach SVHC Compliant | Unknown |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.