
Wurth Electronics 7461070 technical specifications.
| Current Rating | 160A |
| Height | 3.1mm |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bushes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461070 to view detailed technical specifications.
No datasheet is available for this part.