Through-hole mounted terminal block with a 200A current rating, featuring a brass body and copper contacts with tin plating. This non-insulated component offers a 16mm length, 16mm width, and 17mm height, suitable for operation between -40°C and 135°C. It supports press-fit termination and accommodates 20 contacts.
Wurth Electronics 7461090 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 200A |
| Height | 17mm |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-BUCF |
| Termination | Press-Fit |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.