
Wurth Electronics 7461117 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 28.5mm |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Reach SVHC Compliant | Unknown |
| Termination | Press-Fit |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
