Wurth Electronics 74650074 technical specifications.
| Type | Screw Terminal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74650074 to view detailed technical specifications.
No datasheet is available for this part.